



PLB2S-C0 | |
|---|---|
DigiKey Part Number | 298-9958-ND |
Manufacturer | |
Manufacturer Product Number | PLB2S-C0 |
Description | CBL TIE DBL HEAD BLK 50LB 7.60" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Double Head, Locking Black 1.80" (45.72mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Double Head, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.80" (45.72mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.633' (193.00mm, 7.60") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,57400 € | 5,74 € |
| 25 | 0,55680 € | 13,92 € |
| 50 | 0,54460 € | 27,23 € |
| 100 | 0,53210 € | 53,21 € |
| 300 | 0,51293 € | 153,88 € |
| 500 | 0,50420 € | 252,10 € |
| 1.000 | 0,49250 € | 492,50 € |
| 2.500 | 0,47737 € | 1.193,42 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |




