
LAMA6-14-C | |
|---|---|
DigiKey Part Number | 298-LAMA6-14-C-ND |
Manufacturer | |
Manufacturer Product Number | LAMA6-14-C |
Description | CONN TERM RECT LUG 6-14 AWG #1/4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 6 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.090" (2.29mm) | |
Length - Overall | 1.060" (26.92mm) | |
Width - Outer Edges | 0.500" (12.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Aluminum | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,51500 € | 15,15 € |
| 25 | 1,47200 € | 36,80 € |
| 50 | 1,44040 € | 72,02 € |
| 100 | 1,40930 € | 140,93 € |
| 250 | 1,36924 € | 342,31 € |
| 500 | 1,33966 € | 669,83 € |
| 1.000 | 1,31068 € | 1.310,68 € |
| 2.500 | 1,27328 € | 3.183,20 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |











