
LAMA2/0-14-L | |
|---|---|
DigiKey Part Number | 298-LAMA2/0-14-L-ND |
Manufacturer | |
Manufacturer Product Number | LAMA2/0-14-L |
Description | CONN TERM RECT LUG 2/0-14AWG 1/4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 2/0-14 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.190" (4.83mm) | |
Length - Overall | 1.460" (37.08mm) | |
Width - Outer Edges | 0.630" (16.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 2/0-14 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Aluminum | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 3,10400 € | 31,04 € |
| 25 | 3,01560 € | 75,39 € |
| 50 | 2,95060 € | 147,53 € |
| 100 | 2,88690 € | 288,69 € |
| 250 | 2,80464 € | 701,16 € |
| 500 | 2,74392 € | 1.371,96 € |
| 1.000 | 2,68442 € | 2.684,42 € |
| 2.500 | 2,60766 € | 6.519,15 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |










