LAM3XXX-XX-XX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAM3B1/0-38-6Y

DigiKey Part Number
298-14631-ND
Manufacturer
Manufacturer Product Number
LAM3B1/0-38-6Y
Description
CONN TERM RECT LUG 1/0-14AWG 3/8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Lug, Grounding 1/0-14 AWG 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Lug, Grounding
Stud/Tab Size
3/8 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.250" (6.35mm)
Length - Overall
2.910" (73.91mm)
Width - Outer Edges
2.000" (50.80mm)
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Wire Gauge
1/0-14 AWG
Insulation
Non-Insulated
Features
3 Cable Entries, With Screw
Color
-
Contact Finish
Tin
Contact Material
Aluminum
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Diameter - Ring ID
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,67000 €32,67 €
1030,38000 €303,80 €
2529,51160 €737,79 €
5028,87020 €1.443,51 €
10028,24200 €2.824,20 €
25027,43108 €6.857,77 €
50026,83218 €13.416,09 €
1.00026,24541 €26.245,41 €
2.50025,48781 €63.719,53 €
Manufacturers Standard Package
Unit Price without VAT:32,67000 €
Unit Price with VAT:38,87730 €