LAM4SB600-38-1Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAM4SB600-38-1Y

DigiKey Part Number
298-14636-ND
Manufacturer
Manufacturer Product Number
LAM4SB600-38-1Y
Description
CONN TERM RECT LUG 2 AWG #3/8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Lug, Grounding 600MCM (kcmil)-2 AWG 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Lug, Grounding
Stud/Tab Size
3/8 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.750" (19.05mm)
Length - Overall
4.910" (124.71mm)
Width - Outer Edges
2.470" (62.74mm)
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Wire Gauge
600MCM (kcmil)-2 AWG
Insulation
Non-Insulated
Features
4 Cable Entries, With Screw
Color
-
Contact Finish
Tin
Contact Material
Aluminum
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Diameter - Ring ID
0.590" (14.99mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
190,02000 €90,02 €
1083,69500 €836,95 €
2581,29400 €2.032,35 €
5079,52040 €3.976,02 €
10077,78270 €7.778,27 €
25075,54016 €18.885,04 €
50073,88342 €36.941,71 €
1.00072,26040 €72.260,40 €
Manufacturers Standard Package
Unit Price without VAT:90,02000 €
Unit Price with VAT:107,12380 €