LAMA2-14-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAMA2-14-C

DigiKey Part Number
298-LAMA2-14-C-ND
Manufacturer
Manufacturer Product Number
LAMA2-14-C
Description
CONN TERM RECT LUG 2-14 AWG #1/4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Lug, Grounding 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Lug, Grounding
Stud/Tab Size
1/4 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.110" (2.79mm)
Length - Overall
1.170" (29.72mm)
Width - Outer Edges
0.500" (12.70mm)
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Wire Gauge
-
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Aluminum
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Diameter - Ring ID
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,15000 €2,15 €
102,00000 €20,00 €
Manufacturers Standard Package
Unit Price without VAT:2,15000 €
Unit Price with VAT:2,55850 €