
HSTTVA50-48-5 | |
|---|---|
DigiKey Part Number | 298-13436-ND |
Manufacturer | |
Manufacturer Product Number | HSTTVA50-48-5 |
Description | HEATSHRINK 1/2" X 4' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,74000 € | 18,74 € |
| 2 | 18,34000 € | 36,68 € |
| 3 | 18,11000 € | 54,33 € |
| 5 | 17,81800 € | 89,09 € |
| 7 | 17,63000 € | 123,41 € |
| 10 | 17,43300 € | 174,33 € |
| 25 | 16,93560 € | 423,39 € |
| 50 | 16,56840 € | 828,42 € |
| 100 | 16,20850 € | 1.620,85 € |
| Unit Price without VAT: | 18,74000 € |
|---|---|
| Unit Price with VAT: | 22,30060 € |




