HSTTV75-T4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 1
Unit Price: 1.414,40000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 1.481,07000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 1.522,83000 €
Datasheet

Direct


3M
In Stock: 1.270
Unit Price: 9,82000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTV75-T4

DigiKey Part Number
HSTTV75-T4-ND
Manufacturer
Manufacturer Product Number
HSTTV75-T4
Description
HEATSHRINK 3/4" X 200' YELLOW
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Yellow 200.0' (61.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
200.0' (61.0m)
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 3/4" X 200' BLACK
In-Stock: 0
Unit Price: 366,96000 €
HEATSHRINK 3/4" X 200' RED
In-Stock: 0
Unit Price:
HEATSHRINK 3/4" X 200' BLUE
In-Stock: 0
Unit Price: