HSTTV75-T2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 5.419
Unit Price: 2,41000 €
Datasheet
Image for HSTTV75-T2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTV75-T2

DigiKey Part Number
HSTTV75-T2-ND
Manufacturer
Manufacturer Product Number
HSTTV75-T2
Description
HEATSHRINK 3/4" X 200' RED
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Red 200.0' (61.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
200.0' (61.0m)
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 3/4" X 200' BLACK
In-Stock: 0
Unit Price: 365,64000 €
HEATSHRINK 3/4" X 200' YELLOW
In-Stock: 0
Unit Price:
HEATSHRINK 3/4" X 200' BLUE
In-Stock: 0
Unit Price: