HSTTV75-Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 206,09000 €
Datasheet
Image for HSTTV75-Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTV75-Q

DigiKey Part Number
HSTTV75-Q-ND
Manufacturer
Manufacturer Product Number
HSTTV75-Q
Description
HEATSHRINK 3/4" X 25' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
25.0' (7.6m)
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Flame Retardant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK 3/4" X 4' BLACK
In-Stock: 240
Unit Price: 8,72608 €
HEATSHRINK 3/4" X 200' BLACK
In-Stock: 0
Unit Price: 365,64000 €
HEATSHRINK 3/4" X 0.5' BLK 1=10
In-Stock: 0
Unit Price:
HEATSHRINK 3/4" X 100' BLACK
In-Stock: 0
Unit Price: 206,09000 €