
HSTTV50-C | |
|---|---|
DigiKey Part Number | 298-13694-ND |
Manufacturer | |
Manufacturer Product Number | HSTTV50-C |
Description | HEATSHRINK 1/2" X 100' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,47000 € | 139,47 € |
| 2 | 136,44000 € | 272,88 € |
| 3 | 134,69667 € | 404,09 € |
| 5 | 132,53000 € | 662,65 € |
| 7 | 131,12143 € | 917,85 € |
| 10 | 129,64300 € | 1.296,43 € |
| 25 | 125,91680 € | 3.147,92 € |
| 50 | 123,16400 € | 6.158,20 € |
| 100 | 120,46730 € | 12.046,73 € |
| Unit Price without VAT: | 139,47000 € |
|---|---|
| Unit Price with VAT: | 165,96930 € |






