HSTTV38-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 6
Unit Price: 208,42000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1
Unit Price: 375,36000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 228,46000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 3
Unit Price: 137,62000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 7
Unit Price: 151,64000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1
Unit Price: 199,62000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1
Unit Price: 199,62000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 5
Unit Price: 199,62000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 2
Unit Price: 199,62000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1
Unit Price: 199,62000 €
Datasheet

Parametric Equivalent


3M
In Stock: 85
Unit Price: 112,78000 €
Datasheet

Parametric Equivalent


3M
In Stock: 233
Unit Price: 1,43000 €
HST-Black-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTV38-T

DigiKey Part Number
298-13693-ND
Manufacturer
Manufacturer Product Number
HSTTV38-T
Description
HEATSHRINK 3/8" X 200' BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 200.0' (61.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
200.0' (61.0m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1245,98000 €245,98 €
Manufacturers Standard Package
Unit Price without VAT:245,98000 €
Unit Price with VAT:292,71620 €
Alternate Color
HEATSHRINK 3/8" X 200' RED
In-Stock: 0
Unit Price:
HEATSHRINK 3/8" X 200' YELLOW
In-Stock: 0
Unit Price:
HEATSHRINK 3/8" X 200' BLUE
In-Stock: 0
Unit Price:
HEATSHRINK 3/8" X 200' WHITE
In-Stock: 0
Unit Price:
HEATSHRINK 3/8" X 200' GREEN
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK 3/8" X 4' BLACK
In-Stock: 323
Unit Price: 6,16000 €
HEATSHRINK 3/8" X 4' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 3/8" X 100' BLACK
In-Stock: 0
Unit Price: 125,44000 €
HEATSHRNK 3/8" X 0.5' BLK 1=10
In-Stock: 0
Unit Price: 14,29800 €
HEATSHRINK 3/8" X 25' BLACK
In-Stock: 0
Unit Price: