
HSTTV19-C | |
|---|---|
DigiKey Part Number | 298-13690-ND |
Manufacturer | |
Manufacturer Product Number | HSTTV19-C |
Description | HEATSHRINK 3/16" X 100' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,27000 € | 94,27 € |
| 2 | 92,23000 € | 184,46 € |
| 3 | 91,05333 € | 273,16 € |
| 5 | 89,59400 € | 447,97 € |
| 7 | 88,64286 € | 620,50 € |
| 10 | 87,64500 € | 876,45 € |
| 25 | 85,12920 € | 2.128,23 € |
| 50 | 83,27140 € | 4.163,57 € |
| 100 | 81,45110 € | 8.145,11 € |
| Unit Price without VAT: | 94,27000 € |
|---|---|
| Unit Price with VAT: | 112,18130 € |





