Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSTTRA38-48-Q | |
|---|---|
DigiKey Part Number | 298-21666-ND |
Manufacturer | |
Manufacturer Product Number | HSTTRA38-48-Q |
Description | HEATSHRINK 3/8" X 4' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.375" (9.53mm) 2.5 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.135" (3.43mm) |
Mfr | Recovered Wall Thickness 0.050" (1.27mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 125°C |
Length 4.00' (1.22m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F3003/8 BK103 | Alpha Wire | 147 | F3003/8BK103-ND | 31,64000 € | Parametric Equivalent |
| MW-3/8-48"-BLACK-12 PCS | 3M | 12 | MW-3/8-48"-BLACK-12PCS-ND | 14,56083 € | Parametric Equivalent |
| MW-3/8-48"-BLACK-125 PCS | 3M | 96 | 3M161951-ND | 5,63272 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 € | 16,42 € |
| 2 | 16,06500 € | 32,13 € |
| 3 | 15,86333 € | 47,59 € |
| 5 | 15,61000 € | 78,05 € |
| 7 | 15,44571 € | 108,12 € |
| 10 | 15,27300 € | 152,73 € |
| Unit Price without VAT: | 16,42000 € |
|---|---|
| Unit Price with VAT: | 19,53980 € |





