HSTTP19-QY is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 425
Unit Price: 2,01960 €
Datasheet
Image for HSTTP19-QY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTP19-QY

DigiKey Part Number
298-21651-ND
Manufacturer
Manufacturer Product Number
HSTTP19-QY
Description
HEATSHRINK 3/16" X 25' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.093" (2.36mm)
Mfr
Recovered Wall Thickness
0.025" (0.64mm)
Series
Material
Packaging
Bulk
Features
Cut Resistant, Flame Retardant, Fuel and Oil Resistant, Solder Resistant, UV Resistant
Part Status
Obsolete
Color
Type
Operating Temperature
-20°C ~ 105°C
Shrinkage Ratio
Shrink Temperature
100°C
Length
25.0' (7.6m)
Shelf Life
12 Months
Inner Diameter - Supplied
0.187" (4.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F1053/16 BK008Alpha Wire425F1053/16BK008-ND2,01960 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK 3/16" X 100' BLACK
In-Stock: 0
Unit Price: