Similar
Similar

HSTTN63-CY | |
|---|---|
DigiKey Part Number | HSTTN63-CY-ND |
Manufacturer | |
Manufacturer Product Number | HSTTN63-CY |
Description | HEATSHRINK 0.625" X 100' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.625" (15.88mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.357" (9.07mm) |
Mfr | Recovered Wall Thickness 0.052" (1.32mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, UV Resistant |
Part Status Obsolete | Color |
Type | Operating Temperature -70°C ~ 121°C |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 100.0' (30.5m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.625" (15.88mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NST-5/8-BLACK 100 | 3M | 98 | 3M157872-100-ND | 438,41000 € | Similar |
| NST-5/8-BLACK 100 | 3M | 79 | 19-NST-5/8-BLACK100-DS-ND | 8,65000 € | Similar |


