
NST-5/8-BLACK 100 | |
|---|---|
DigiKey Part Number | 19-NST-5/8-BLACK100-DS-ND |
Manufacturer | |
Manufacturer Product Number | NST-5/8-BLACK 100 |
Description | HTSHRNK 5/8 BLACK FOOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.625" (15.88mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Material |
Mfr | Features Abrasion Resistant, Fluid Resistant, Self Extinguishing, Solvent Resistant |
Series | Color |
Packaging Digi-Spool®, Continuous Spool | Operating Temperature -70°C ~ 121°C |
Part Status Active | Shrink Temperature 135°C |
Type | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Shrinkage Ratio | Shelf Life 60 Months |
Length Enter Number of Feet in Order Quantity | Spool Size 100.0' (30.5m) |
Inner Diameter - Supplied 0.625" (15.88mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.313" (7.95mm) | Base Product Number |
Recovered Wall Thickness 0.052" (1.32mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 8,65000 € | 8,65 € |
| 5 | 7,12200 € | 35,61 € |
| 10 | 6,55100 € | 65,51 € |
| 20 | 6,02500 € | 120,50 € |
| 50 | 5,53000 € | 276,50 € |
| Unit Price without VAT: | 8,65000 € |
|---|---|
| Unit Price with VAT: | 10,29350 € |







