Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSTT50-48-5C | |
|---|---|
DigiKey Part Number | 298-13423-ND |
Manufacturer | |
Manufacturer Product Number | HSTT50-48-5C |
Description | HEATSHRINK 1/2" X 4' CLEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.250" (6.35mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT50-48-QC | Panduit Corp | 0 | 298-13492-ND | 5,96480 € | Parametric Equivalent |
| 309-65165 | HellermannTyton | 0 | 309-65165-ND | 2,18800 € | Parametric Equivalent |
| F2211/2 CL105 | Alpha Wire | 825 | F2211/2CL105-ND | 4,48800 € | Parametric Equivalent |
| F221B1/2 CL210 | Alpha Wire | 639 | A012C-4-ND | 3,89000 € | Parametric Equivalent |
| FP-301-1/2-CLEAR-4'-BULK | 3M | 0 | FP-301-1/2-CLEAR-4'-BULK-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,90000 € | 6,90 € |
| 2 | 6,75500 € | 13,51 € |
| 3 | 6,67000 € | 20,01 € |
| 5 | 6,56200 € | 32,81 € |
| 7 | 6,49429 € | 45,46 € |
| 10 | 6,42200 € | 64,22 € |
| Unit Price without VAT: | 6,90000 € |
|---|---|
| Unit Price with VAT: | 8,21100 € |




















