LCA10-xx-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCA10-56-L

DigiKey Part Number
298-11626-ND
Manufacturer
Manufacturer Product Number
LCA10-56-L
Description
CONN TERM RECT TONG 10 AWG #5/16
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 10 AWG 5/16 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
5/16 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.040" (1.02mm)
Length - Overall
1.280" (32.51mm)
Width - Outer Edges
0.540" (13.72mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
10 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.130" (3.30mm)
Diameter - Barrel OD
0.220" (5.59mm)
Diameter - Ring ID
0.340" (8.64mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 791
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,70800 €7,08 €
250,68800 €17,20 €
500,67360 €33,68 €
1000,65900 €65,90 €
2500,64036 €160,09 €
5000,62652 €313,26 €
1.0000,61301 €613,01 €
2.5000,59556 €1.488,90 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €