Similar

HST3.0-12-2 | |
|---|---|
DigiKey Part Number | 298-13396-ND |
Manufacturer | |
Manufacturer Product Number | HST3.0-12-2 |
Description | HEATSHRINK 3" X 1' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 3.000" (76.20mm) 3 to 1 Black 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 1.000" (25.40mm) |
Mfr | Recovered Wall Thickness 0.160" (4.06mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Flame Retardant |
Part Status Obsolete | Color |
Type | Operating Temperature -65°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 1.00' (304.80mm, 12.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 3.000" (76.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HST3.0-48-2 | Panduit Corp | 0 | 298-13397-ND | 92,55000 € | Similar |



