HST2.0-12-2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 32,09000 $
Datasheet

Parametric Equivalent


WEC
In Stock: 75
Unit Price: 20,17000 $
Datasheet

Parametric Equivalent


WEC
In Stock: 50
Unit Price: 11,46000 $
Datasheet
Image for HST2.0-12-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HST2.0-12-2

DigiKey Part Number
HST2.0-12-2-ND
Manufacturer
Manufacturer Product Number
HST2.0-12-2
Description
HEATSHRINK 2" X 1' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 2.000" (50.80mm) 3 to 1 Black 1.00' (304.80mm, 12.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
1.00' (304.80mm, 12.00")
Inner Diameter - Supplied
2.000" (50.80mm)
Inner Diameter - Recovered
0.667" (16.94mm)
Recovered Wall Thickness
0.160" (4.06mm)
Material
Features
Adhesive Lined, Flame Retardant
Color
Operating Temperature
-65°C ~ 110°C
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
120 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK 2" X 4' BLACK
In-Stock: 0
Unit Price: