HDMI1MBL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 72
Unit Price: 9,65000 €

Similar


Eaton Tripp Lite
In Stock: 0
Unit Price: 13,42300 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 7
Unit Price: 10,52000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Adafruit Industries LLC
In Stock: 0
Unit Price: 4,28000 €
Datasheet

Parametric Equivalent


AKYGA
In Stock: 745
Unit Price: 1,26000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 31,02000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 31,02000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 37,85000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 37,85000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 31,81000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 33,96000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 36,88000 €
Datasheet
HDMI1MBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMI1MBL

DigiKey Part Number
298-17049-ND
Manufacturer
Manufacturer Product Number
HDMI1MBL
Description
CABLE M-M HDMI-A 1M BLK
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
3.3' (1.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
High Definition Multimedia Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes