1064133001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 7
Unit Price: 10,52000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Adafruit Industries LLC
In Stock: 0
Unit Price: 4,28000 €
Datasheet

Parametric Equivalent


AKYGA
In Stock: 745
Unit Price: 1,26000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 31,02000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 31,02000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 37,85000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 37,85000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 31,81000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Panduit Corp
In Stock: 72
Unit Price: 9,65000 €

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 33,96000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 36,88000 €
Datasheet
1064133001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1064133001

DigiKey Part Number
900-1064133001-ND
Manufacturer
Manufacturer Product Number
1064133001
Description
CABLE M-M HDMI-A 1M
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
3.3' (1.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
High Definition Multimedia Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.