Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

608 | |
|---|---|
DigiKey Part Number | 1528-2190-ND |
Manufacturer | |
Manufacturer Product Number | 608 |
Description | CABLE M-M HDMI-A 1M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.3' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.3' (1.00m) |
Manufacturer Adafruit Industries LLC | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Type Round |
1st Connector Type HDMI-A Male | Color Black |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1332079 | Phoenix Contact | 5 | 277-1332079-ND | 9,03000 € | Parametric Equivalent |
| 1770019-6 | TE Connectivity AMP Connectors | 0 | A35082-ND | 26,48550 € | Parametric Equivalent |
| 740-10012-00100 | CNC Tech | 33 | 1175-740-10012-00100-ND | 12,24000 € | Parametric Equivalent |
| CGHDMM-1 | L-com | 2 | 5073-CGHDMM-1-ND | 32,47000 € | Parametric Equivalent |
| DH-21H50013 | Cvilux USA | 136 | 2987-DH-21H50013-ND | 8,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,47400 € |














