Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DH-21H50013 | |
|---|---|
DigiKey Part Number | 2987-DH-21H50013-ND |
Manufacturer | |
Manufacturer Product Number | DH-21H50013 |
Description | ULTRA HIGH SPEED8K/4K (BRAIDED J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.3' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.3' (1.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black, Red | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,93794 € | 11.875,88 € |
| Unit Price without VAT: | 5,93794 € |
|---|---|
| Unit Price with VAT: | 7,06615 € |










