
H3X4WH6 | |
|---|---|
DigiKey Part Number | H3X4WH6-ND |
Manufacturer | |
Manufacturer Product Number | H3X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 3.250" (82.55mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Hinged |
Part Status Obsolete | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 4.100" (104.14mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H3X4LG6 | Panduit Corp | 0 | 298-18437-ND | 91,23000 € | Similar |



