
HC3WH6 | |
|---|---|
DigiKey Part Number | 298-18443-ND |
Manufacturer | |
Manufacturer Product Number | HC3WH6 |
Description | DUCT COVER PVC HINGED WHITE 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Hinged White 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In Hinged | |
For Use With/Related Products | Panduit Duct Type H3X, HN3X, HS3X | |
Height | 0.440" (11.18mm) | |
Width | 3.390" (86.10mm) | |
Length | 72.000" (182.80mm, 6.00') | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,98000 € | 27,98 € |
| 12 | 25,87167 € | 310,46 € |
| 30 | 25,13200 € | 753,96 € |
| 54 | 24,66833 € | 1.332,09 € |
| 102 | 24,17559 € | 2.465,91 € |
| 252 | 23,49067 € | 5.919,65 € |
| 504 | 22,97810 € | 11.580,96 € |
| 1.002 | 22,53653 € | 22.581,60 € |
| Unit Price without VAT: | 27,98000 € |
|---|---|
| Unit Price with VAT: | 33,29620 € |




