
H3X4LG6 | |
|---|---|
DigiKey Part Number | 298-18437-ND |
Manufacturer | |
Manufacturer Product Number | H3X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.100" (104.14mm) | |
Length | 6.00' (1.83m) | |
Width | 3.250" (82.55mm) | |
Mounting Type | Screw | |
Features | Hinged | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,71000 € | 92,71 € |
| 12 | 85,69667 € | 1.028,36 € |
| 30 | 83,23667 € | 2.497,10 € |
| 54 | 81,69389 € | 4.411,47 € |
| 102 | 80,05431 € | 8.165,54 € |
| 252 | 77,77500 € | 19.599,30 € |
| 504 | 76,06913 € | 38.338,84 € |
| 1.002 | 74,41187 € | 74.560,69 € |
| Unit Price without VAT: | 92,71000 € |
|---|---|
| Unit Price with VAT: | 110,32490 € |


