
FOWNZ24 | |
|---|---|
DigiKey Part Number | FOWNZ24-ND |
Manufacturer | |
Manufacturer Product Number | FOWNZ24 |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode 125µm |
Datasheet | Datasheet |
Category | Cladding Diameter 125µm |
Manufacturer Panduit Corp | Jacket (Insulation) Material Polyethylene (MDPE) |
Series | Jacket (Insulation) Diameter 0.400" (10.16mm) |
Packaging Bulk | Tensile Strength 81.6kg |
Part Status Active | Jacket Color Black |
Style Multiple Fibers | Bend Radius 101.6mm |
Type Multimode | Operating Temperature -40°C ~ 70°C |
Core Diameter 50µm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOTNX06 | Panduit Corp | 0 | FOTNX06-ND | 1,15435 € | Parametric Equivalent |
| FOTNX12 | Panduit Corp | 0 | FOTNX12-ND | 1,80148 € | Parametric Equivalent |
| FOTNX24 | Panduit Corp | 0 | FOTNX24-ND | 3,03411 € | Parametric Equivalent |
| FOTNZ06 | Panduit Corp | 0 | FOTNZ06-ND | 1,67327 € | Parametric Equivalent |
| FOTNZ12 | Panduit Corp | 0 | FOTNZ12-ND | 2,66491 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 4,49713 € | 20.237,09 € |
| Unit Price without VAT: | 4,49713 € |
|---|---|
| Unit Price with VAT: | 5,35158 € |











