
FOTNZ06 | |
|---|---|
DigiKey Part Number | FOTNZ06-ND |
Manufacturer | |
Manufacturer Product Number | FOTNZ06 |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode 125µm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Multimode | |
Length | - | |
Core Diameter | 50µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Polyethylene (MDPE) | |
Jacket (Insulation) Diameter | 0.400" (10.16mm) | |
Tensile Strength | 81.6kg | |
Attenuation - Typ | - | |
Jacket Color | Black | |
Bend Radius | 101.6mm | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Core Material | - | |
Cladding Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,69433 € | 3.388,66 € |
| Unit Price without VAT: | 1,69433 € |
|---|---|
| Unit Price with VAT: | 2,01625 € |











