FOWNX06 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 1,15435 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 1,80148 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 3,03411 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 1,67327 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 2,66491 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 4,63851 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 2,02897 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 3,25069 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 2,97501 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 4,41878 €
Datasheet
Fiber Optic Cable Black Multimode 125µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOWNX06

DigiKey Part Number
FOWNX06-ND
Manufacturer
Manufacturer Product Number
FOWNX06
Description
CBL FIBER OPTIC 125UM MULTIMODE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode 125µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Style
Multiple Fibers
Type
Multimode
Length
-
Core Diameter
50µm
Cladding Diameter
125µm
Jacket (Insulation) Material
Polyethylene (MDPE)
Jacket (Insulation) Diameter
0.400" (10.16mm)
Tensile Strength
81.6kg
Attenuation - Typ
-
Jacket Color
Black
Bend Radius
101.6mm
Ratings
-
Features
-
Operating Temperature
-40°C ~ 70°C
Core Material
-
Cladding Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.5001,66610 €7.497,45 €
Unit Price without VAT:1,66610 €
Unit Price with VAT:1,98266 €