
FCPI2-M20 | |
|---|---|
DigiKey Part Number | 298-19751-ND |
Manufacturer | |
Manufacturer Product Number | FCPI2-M20 |
Description | CBL CLAMP FLAT BLACK CABLE TIE |
Customer Reference | |
Detailed Description | Cable Clamp, Flat Black Cable Tie 2.040" (51.82mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clamp, Flat | |
Type Attributes | Plate | |
Opening Size | 2.040" (51.82mm) | |
Mounting Type | Cable Tie | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 2.310" (58.67mm) | |
Width | 0.375" (9.53mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |



