0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated
DPF14-250FIM(B)-(2)K

DPF14-250FIM-2K

DigiKey Part Number
298-DPF14-250FIM-2KTR-ND - Tape & Reel (TR)
298-DPF14-250FIM-2KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DPF14-250FIM-2K
Description
CONN QC TAB 14-16AWG 0.250 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.900" (22.86mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
Butted Seam
Color
Blue
Contact Material
Brass
Contact Finish
Nickel
Insulation Diameter
0.090" ~ 0.156" (2.29mm ~ 3.96mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.550
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,75000 €7,50 €
250,72920 €18,23 €
500,71360 €35,68 €
1000,69830 €69,83 €
2500,67844 €169,61 €
5000,66382 €331,91 €
1.0000,64949 €649,49 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,63546 €1.270,92 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €