
CXS35-36-C | |
|---|---|
DigiKey Part Number | 298-11609-ND |
Manufacturer | |
Manufacturer Product Number | CXS35-36-C |
Description | CONN TERM RECT LUG 6-14AWG #3/16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 6-14 AWG 3/16 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 3/16 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.050" (1.27mm) | |
Length - Overall | 1.080" (27.43mm) | |
Width - Outer Edges | 0.380" (9.65mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 6-14 AWG | |
Insulation | Non-Insulated | |
Features | With Screw | |
Color | - | |
Contact Finish | - | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,55300 € | 15,53 € |
| 25 | 1,50880 € | 37,72 € |
| 50 | 1,47620 € | 73,81 € |
| 100 | 1,44450 € | 144,45 € |
| 250 | 1,40336 € | 350,84 € |
| 500 | 1,37308 € | 686,54 € |
| 1.000 | 1,34336 € | 1.343,36 € |
| 2.500 | 1,30504 € | 3.262,60 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |










