
ML1/0-LY | |
|---|---|
DigiKey Part Number | 298-14937-ND |
Manufacturer | |
Manufacturer Product Number | ML1/0-LY |
Description | CONN TERM RECT LUG 1/0-14AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 1/0-14 AWG 5/16 Stud |
Datasheet | Datasheet |
Category | Length - Overall 1.570" (39.88mm) |
Manufacturer Panduit Corp | Width - Outer Edges 0.730" (18.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Wire Gauge 1/0-14 AWG |
Terminal Type Lug, Grounding | Insulation Non-Insulated |
Stud/Tab Size 5/16 Stud | Features With Screw |
Terminal Style Single Stud Hole | Contact Material Electrolytic Copper |
Tab Thickness 0.090" (2.29mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,02000 € | 7,02 € |
| 10 | 6,52800 € | 65,28 € |
| 25 | 6,34280 € | 158,57 € |
| 50 | 6,20560 € | 310,28 € |
| 100 | 6,07130 € | 607,13 € |
| 250 | 5,89796 € | 1.474,49 € |
| 500 | 5,76996 € | 2.884,98 € |
| 1.000 | 5,64453 € | 5.644,53 € |
| 2.500 | 5,48266 € | 13.706,65 € |
| Unit Price without VAT: | 7,02000 € |
|---|---|
| Unit Price with VAT: | 8,35380 € |







