CLT Series, Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLT35N-C630

DigiKey Part Number
298-13554-ND
Manufacturer
Manufacturer Product Number
CLT35N-C630
Description
SLIT WRAP 0.35" X 100' BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Slit Wrap 0.504" (12.80mm) X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Slit Wrap
Type Attributes
Slit Harness
Diameter - Inside, Non-Expanded
0.350" (8.89mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
0.504" (12.80mm)
Material
Polyamide (PA6), Nylon 6
Color
Black
Length
100' (30.48m)
Wall Thickness
0.006" ~ 0.025" (0.15mm ~ 0.64mm)
Operating Temperature
-40°C ~ 110°C
Heat Protection
Heat Stabilized
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Crush Resistant, Impact Resistant
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
168,05000 €68,05 €
266,57500 €133,15 €
365,72667 €197,18 €
564,67400 €323,37 €
763,98714 €447,91 €
1063,26900 €632,69 €
2561,45480 €1.536,37 €
5060,11520 €3.005,76 €
10058,80340 €5.880,34 €
Manufacturers Standard Package
Unit Price without VAT:68,05000 €
Unit Price with VAT:80,97950 €