Slit Wrap 0.496" (12.60mm) X 100' (30.48m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

492350 BK005

DigiKey Part Number
A492350B-100-ND
Manufacturer
Manufacturer Product Number
492350 BK005
Description
SLIT WRAP 0.341" X 100' BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Slit Wrap 0.496" (12.60mm) X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Slit Wrap
Type Attributes
Slit Harness
Diameter - Inside, Non-Expanded
0.341" (8.66mm)
Diameter - Inside, Expanded
0.380" (9.65mm)
Diameter - Outside, Non-Expanded
0.496" (12.60mm)
Material
Polyethylene (PE)
Color
Black
Length
100' (30.48m)
Wall Thickness
-
Operating Temperature
-40°C ~ 93°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
Fluid Resistant
Environment Protection
Corrosion Resistant
Features
Fungus Resistant
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
138,00000 €38,00 €
234,95500 €69,91 €
333,28333 €99,85 €
531,29200 €156,46 €
730,04714 €210,33 €
1028,78100 €287,81 €
2525,78800 €644,70 €
Manufacturers Standard Package
Unit Price without VAT:38,00000 €
Unit Price with VAT:45,22000 €