CJSK6X88TGBL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 17
Unit Price: 26,17000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 54
Unit Price: 26,17000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 26,17000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 12
Unit Price: 26,17000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 71
Unit Price: 26,17000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 509
Unit Price: 26,17000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 24,91000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 59
Unit Price: 26,17000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 10
Unit Price: 28,62000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 26,61900 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 26,61900 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 26,61900 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 26,61900 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 26,61900 €
Datasheet
CJSK6X88TGBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJSK6X88TGBL

DigiKey Part Number
298-13193-ND
Manufacturer
Manufacturer Product Number
CJSK6X88TGBL
Description
MINI-COM KEYED MODULE, CAT 6A, S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount
Orientation
Straight
Termination
IDC
Shielding
Shielded
Ratings
Cat6a
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
-
Contact Finish Thickness
-
Housing Material
Polycarbonate (PC)
Operating Temperature
-10°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1030,04500 €300,45 €
Unit Price without VAT:30,04500 €
Unit Price with VAT:35,75355 €