
CJSH6X88TGBUY | |
|---|---|
DigiKey Part Number | 298-21022-ND |
Manufacturer | |
Manufacturer Product Number | CJSH6X88TGBUY |
Description | CAT 6A SPRING SHUTTERED JACK, SH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Shielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -10°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,62000 € | 28,62 € |
| 10 | 26,61900 € | 266,19 € |
| 25 | 25,85920 € | 646,48 € |
| 50 | 25,29740 € | 1.264,87 € |
| 100 | 24,74740 € | 2.474,74 € |
| 250 | 24,03712 € | 6.009,28 € |
| 500 | 23,51262 € | 11.756,31 € |
| 1.000 | 22,99863 € | 22.998,63 € |
| 2.500 | 22,33533 € | 55.838,32 € |
| Unit Price without VAT: | 28,62000 € |
|---|---|
| Unit Price with VAT: | 34,05780 € |

