
CJS6X88TGVLY | |
|---|---|
DigiKey Part Number | 298-21021-ND |
Manufacturer | |
Manufacturer Product Number | CJS6X88TGVLY |
Description | MINI-COM MODULE, CAT 6A, SHIELDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Shielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -10°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,53000 € | 26,53 € |
| 10 | 24,66500 € | 246,65 € |
| 25 | 23,96120 € | 599,03 € |
| 50 | 23,44060 € | 1.172,03 € |
| 100 | 22,93100 € | 2.293,10 € |
| 250 | 22,27312 € | 5.568,28 € |
| 500 | 21,78728 € | 10.893,64 € |
| 1.000 | 21,31122 € | 21.311,22 € |
| 2.500 | 20,69672 € | 51.741,80 € |
| Unit Price without VAT: | 26,53000 € |
|---|---|
| Unit Price with VAT: | 31,57070 € |


