Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CJH688TGAW | |
|---|---|
DigiKey Part Number | CJH688TGAW-ND |
Manufacturer | |
Manufacturer Product Number | CJH688TGAW |
Description | CAT6 SPRING SHUTTERED JACK, TG S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6 |
Datasheet | Datasheet |
Category | Orientation Straight |
Manufacturer Panduit Corp | Termination IDC |
Series | Shielding Unshielded |
Packaging Bulk | Ratings Cat6 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Housing Material Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -10°C ~ 75°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC688BU | Panduit Corp | 19 | CC688BU-ND | 27,15000 € | Parametric Equivalent |
| CJ688TGAW | Panduit Corp | 1 | 298-16068-ND | 16,07000 € | Parametric Equivalent |
| CJ688TGAW-24 | Panduit Corp | 0 | CJ688TGAW-24-ND | 13,45042 € | Parametric Equivalent |
| CJ688TGAW-C | Panduit Corp | 0 | CJ688TGAW-C-ND | 12,85690 € | Parametric Equivalent |
| CJ688TGBL | Panduit Corp | 1.289 | 298-12556-ND | 16,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,88200 € | 158,82 € |
| Unit Price without VAT: | 15,88200 € |
|---|---|
| Unit Price with VAT: | 18,89958 € |















