
CJ688TGEI | |
|---|---|
DigiKey Part Number | 298-12560-ND |
Manufacturer | |
Manufacturer Product Number | CJ688TGEI |
Description | CATEGORY 6, RJ45, 8-POSITION, 8- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -10°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,40000 € | 12,40 € |
| 10 | 11,53500 € | 115,35 € |
| 25 | 11,20560 € | 280,14 € |
| 50 | 10,96280 € | 548,14 € |
| 100 | 10,72490 € | 1.072,49 € |
| 250 | 10,41788 € | 2.604,47 € |
| 500 | 10,19116 € | 5.095,58 € |
| 1.000 | 9,96903 € | 9.969,03 € |
| 2.500 | 9,74901 € | 24.372,53 € |
| Unit Price without VAT: | 12,40000 € |
|---|---|
| Unit Price with VAT: | 14,75600 € |

