
CJ688TGBU-24 | |
|---|---|
DigiKey Part Number | 298-12559-ND |
Manufacturer | |
Manufacturer Product Number | CJ688TGBU-24 |
Description | CATEGORY 6, RJ45, 8-POSITION, 8- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -10°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,16000 € | 14,16 € |
| 24 | 12,81250 € | 307,50 € |
| 48 | 12,53521 € | 601,69 € |
| 72 | 12,37556 € | 891,04 € |
| 120 | 12,17692 € | 1.461,23 € |
| 264 | 11,87629 € | 3.135,34 € |
| 504 | 11,63502 € | 5.864,05 € |
| 1.008 | 11,38148 € | 11.472,53 € |
| 2.520 | 11,05417 € | 27.856,51 € |
| Unit Price without VAT: | 14,16000 € |
|---|---|
| Unit Price with VAT: | 16,85040 € |



