Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CJ688TPIG | |
|---|---|
DigiKey Part Number | 298-16076-ND |
Manufacturer | |
Manufacturer Product Number | CJ688TPIG |
Description | MINI-COM MODULE, CAT 6, UTP, 8 P |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6 |
Datasheet | Datasheet |
Category | Orientation Straight |
Manufacturer Panduit Corp | Termination IDC |
Series | Shielding Unshielded |
Packaging Bulk | Ratings Cat6 |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Rows 1 | Operating Temperature -10°C ~ 65°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC688BU | Panduit Corp | 0 | CC688BU-ND | 27,15000 € | Parametric Equivalent |
| CJ688TGAW | Panduit Corp | 1 | 298-16068-ND | 16,07000 € | Parametric Equivalent |
| CJ688TGAW-24 | Panduit Corp | 0 | CJ688TGAW-24-ND | 13,45042 € | Parametric Equivalent |
| CJ688TGAW-C | Panduit Corp | 0 | CJ688TGAW-C-ND | 12,85690 € | Parametric Equivalent |
| CJ688TGBL | Panduit Corp | 1.184 | 298-12556-ND | 16,00000 € | Parametric Equivalent |















