
C4BL6-F | |
|---|---|
DigiKey Part Number | 298-20911-ND |
Manufacturer | |
Manufacturer Product Number | C4BL6-F |
Description | DUCT COVER PROTECTIVE FILM 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film Black 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In with Protective Film | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D4X, E4X, F4X, FS4X, G4X and S4X | |
Height | 0.370" (9.40mm) | |
Width | 4.250" (107.95mm) | |
Length | 72.000" (182.80mm, 6.00') | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 27,10750 € | 542,15 € |
| Unit Price without VAT: | 27,10750 € |
|---|---|
| Unit Price with VAT: | 32,25793 € |





