


D4X4BL6 | |
|---|---|
DigiKey Part Number | 298-21115-ND |
Manufacturer | |
Manufacturer Product Number | D4X4BL6 |
Description | WIRE DUCT ROUND SCREW 6' BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Round Hole (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Round Hole (Raceway), Base | |
Height | 4.100" (104.14mm) | |
Length | 6.00' (1.83m) | |
Width | 4.250" (107.95mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 87,29300 € | 872,93 € |
| Unit Price without VAT: | 87,29300 € |
|---|---|
| Unit Price with VAT: | 103,87867 € |


