
FS4X4WH6 | |
|---|---|
DigiKey Part Number | 298-18323-ND |
Manufacturer | |
Manufacturer Product Number | FS4X4WH6 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 4.250" (107.95mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color White |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 4.000" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,24000 € | 85,24 € |
| 10 | 79,24600 € | 792,46 € |
| 25 | 76,97360 € | 1.924,34 € |
| 60 | 74,85883 € | 4.491,53 € |
| 120 | 73,34975 € | 8.801,97 € |
| Unit Price without VAT: | 85,24000 € |
|---|---|
| Unit Price with VAT: | 101,43560 € |




