Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




TX2SA-24V-X | |
|---|---|
DigiKey Part Number | TX2SA-24V-X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TX2SA-24V-X |
Description | RELAY TELECOM DPDT 2A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 18 VDC |
Packaging Tape & Reel (TR) | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type Telecom |
Load - Max Switching 60W | Coil Resistance 4.11 kOhms |
Coil Current 5.8 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TX2SA-24V | Panasonic Industry | 6.619 | 255-1036-5-ND | 2,74000 € | Parametric Equivalent |
| TX2SA-24V-Z | Panasonic Industry | 9.232 | 255-TX2SA-24V-ZCT-ND | 2,97000 € | Parametric Equivalent |
| TX2SS-24V | Panasonic Industry | 200 | 255-TX2SS-24V-ND | 3,79000 € | Parametric Equivalent |
| TX2SS-24V-X | Panasonic Industry | 0 | TX2SS-24V-X-ND | 2,45930 € | Parametric Equivalent |
| TX2SS-24V-Z | Panasonic Industry | 734 | 255-3832-1-ND | 3,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,39270 € | 1.392,70 € |
| Unit Price without VAT: | 1,39270 € |
|---|---|
| Unit Price with VAT: | 1,65731 € |


