



TX2SS-24V-Z | |
|---|---|
DigiKey Part Number | 255-3832-2-ND - Tape & Reel (TR) 255-3832-1-ND - Cut Tape (CT) 255-3832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX2SS-24V-Z |
Description | RELAY TELECOM DPDT 2A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 18 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type Telecom |
Load - Max Switching 60W | Coil Resistance 4.11 kOhms |
Coil Current 5.8 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,88000 € | 28,80 € |
| 25 | 2,75080 € | 68,77 € |
| 50 | 2,65640 € | 132,82 € |
| 100 | 2,56550 € | 256,55 € |
| 250 | 2,44980 € | 612,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,36566 € | 1.182,83 € |
| 1.000 | 2,28439 € | 2.284,39 € |
| 1.500 | 2,23812 € | 3.357,18 € |
| 2.500 | 2,18114 € | 5.452,85 € |
| 3.500 | 2,14439 € | 7.505,36 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |

