



TX2SS-24V | |
|---|---|
DigiKey Part Number | 255-TX2SS-24V-ND |
Manufacturer | |
Manufacturer Product Number | TX2SS-24V |
Description | RELAY TELECOM DPDT 2A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 18 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type Telecom |
Load - Max Switching 60W | Coil Resistance 4.11 kOhms |
Coil Current 5.8 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 3,38100 € | 33,81 € |
| 40 | 3,15350 € | 126,14 € |
| 80 | 3,04538 € | 243,63 € |
| 120 | 2,98383 € | 358,06 € |
| 280 | 2,85918 € | 800,57 € |
| 520 | 2,77133 € | 1.441,09 € |
| 1.000 | 2,68140 € | 2.681,40 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |



